AmphenolD38999/24SD5SN-LCSteckverbinder, rund

Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/24SD5SN-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 15-5. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.