Aero-Electric ConnectorD38999/24WB4PNSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 11-4 | |
| 20-24 | |
| No | |
| Beryllium Copper | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.66 | |
| 31.8 |
Use this mil-dtl-38999 circular D38999/24WB4PN connector from Aero Conesys for your cylindrical cable housing connection needs. Its shell size is 11-4. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of beryllium copper. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.66 mm long and 31.8 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

