Deutsch GroupD38999/24WC35PB-LCSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
Connect your circular inputs with this D38999/24WC35PB-L/C connector from Deutsch. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 13-35. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 38.37 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

