AmphenolD38999/24WF28SBSteckverbinder, rund
Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 28 | |
| SKT | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 49.5 | |
| 31.9 | |
| 46.02 | |
| 46.02 |
Use this mil-dtl-38999 circular D38999/24WF28SB connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 19-28. This socket type connector has 28 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

