Deutsch GroupD38999/24WF32BASteckverbinder, rund

Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Use only the best D38999/24WF32BA connector from Deutsch to create a solid connection for your cylindrical cable housing. Its shell size is 19-32. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 46 mm tall and 46 mm deep with a diameter of 49.2 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.