Deutsch GroupD38999/24WF32PDSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 49.2 | |
| 32.5 | |
| 46 | |
| 46 |
Use this D38999/24WF32PD connector from Deutsch to connect peripherals to your device. It has a straight body orientation. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 19-32. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 46 mm tall and 46 mm deep with a diameter of 49.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

