SOURIAUD38999/24WG75SNSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 21-75 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 45 | |
| 79.06 | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 3 | |
| Screw Lock | |
| 500 | |
| 52.7 | |
| 32.5 | |
| 49.2 | |
| 49.2 |
This mil-dtl-38999 circular D38999/24WG75SN connector from Souriau will connect any inputs and outputs to your application. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-75. This device has a maximum current rating of 45 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.5 mm long, 49.2 mm tall and 49.2 mm deep with a diameter of 52.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

