SOURIAUD38999/24WH21SNSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 82.48 | |
| 2300V | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 3.8 | |
| Screw Lock | |
| 500 | |
| 55.9 | |
| 32.5 | |
| 52.4 | |
| 52.4 |
This mil-dtl-38999 circular D38999/24WH21SN connector from Souriau will connect any inputs and outputs to your application. Its shell size is 23-21. It has a receptacle type gender. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 32.5 mm long, 52.4 mm tall and 52.4 mm deep with a diameter of 55.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

