Deutsch GroupD38999/24WJ35SN-LCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 58.7 | |
| 32.5 | |
| 55.6 | |
| 55.6 |
Look how much better your peripherals will perform when attaching this D38999/24WJ35SN-LC connector from Deutsch. This socket type connector's 128 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 25-35. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 32.5 mm long, 55.6 mm tall and 55.6 mm deep with a diameter of 58.7 mm. This circular connector has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

