SOURIAUD38999/24ZB4SN-LC
D3899924ZB4SNLC
| EAR99 | |
| 8536.69.40.20 |
The mil-dtl-38999 circular D38999/24ZB4SN-LC connector from Souriau is the best way to connect any inputs you need for your application. This socket type connector has 4 socket type contacts. Its shell size is 11-4. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
