Deutsch GroupD38999/26FD15PA L/CSteckverbinder, rund
Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 15 | |
| PIN | |
| Crimp | |
| 15-15 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31 |
This input/output D38999/26FD15PA L/C connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This PL connector's 15 contacts that are made out of copper alloy and plated with gold. Its shell size is 15-15. It has a straight body orientation. This device has a maximum current rating of 10/5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31 mm long with a diameter of 32.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

