Deutsch GroupD38999/26FD19AASteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.5 |
Need a solid cylindrical cable housing connection? Then this D38999/26FD19AA connector from Deutsch is right for you. It has a straight body orientation. This PL connector's 19 contacts that are made out of copper alloy. Its shell size is 15-19. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 32.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

