Deutsch GroupD38999/26FD97SNSteckverbinder, rund

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

This D38999/26FD97SN connector from Deutsch will connect any inputs and outputs to your application. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 15-97. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of (13/7.5) A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 32.48 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.