AmphenolD38999/26FJ35PDSteckverbinder, rund

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/26FJ35PD connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 25-35. It has a plug type gender. This PL connector has 128 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.