AmphenolD38999/26FJ46BNSteckverbinder, rund
Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| SKT | |
| Crimp | |
| 25-46 | |
| (8-10)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Use only the best mil-dtl-38999 circular D38999/26FJ46BN connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 46 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-46. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

