AmphenolD38999/26JA35PC-LCSteckverbinder, rund

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/26JA35PC-LC connector from Amphenol. This PL connector has 6 contacts that are plated with gold. Its shell size is 9-35. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.