AmphenolD38999/26JB99SDSteckverbinder, rund

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26JB99SD connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 11-99. This socket type connector has 7 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.