AmphenolD38999/26JF28PN-LCSteckverbinder, rund
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| PIN | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
By using this mil-dtl-38999 circular D38999/26JF28PN-LC connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 28 contacts that are plated with gold. Its shell size is 19-28. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

