AmphenolD38999/26JF32HNSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 27.487 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 38.5 | |
| 31.34 |
Use only the best mil-dtl-38999 circular D38999/26JF32HN connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector has 32 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 19-32. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

