SOURIAUD38999/26JF35SA-LCSteckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.4020 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 31.6 | |
| -65 | |
| 175 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| 500 | |
| 38.5 | |
| 31 |
Use this mil-dtl-38999 circular D38999/26JF35SA-LC connector from Souriau for your cylindrical cable housing connection needs. This socket type connector's 66 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 19-35. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 31 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

