AmphenolD38999/26KA98SDSteckverbinder, rund

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/26KA98SD connector from Amphenol. It has a straight body orientation. This socket type connector has 3 contacts that are plated with gold. Its shell size is 9-98. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 21.8 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 65,7614 €
    1. 1+65,7614 €
    2. 50+55,3694 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.