AmphenolD38999/26SJ35BBSteckverbinder, rund

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/26SJ35BB connector from Amphenol to connect peripherals to your device. Its shell size is 25-35. It has a straight body orientation. It has a plug type gender. This socket type connector has 128 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.