AmphenolD38999/26SJ46SN-LCSteckverbinder, rund

Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

This mil-dtl-38999 circular D38999/26SJ46SN-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 25-46. It has a plug type gender. This socket type connector has 46 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.