AmphenolD38999/26WE2AASteckverbinder, rund

Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/26WE2AA connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 17-2. It has a plug type gender. This PL connector has 39 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.