Deutsch GroupD38999/26WF32SASteckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.5 |
Use this D38999/26WF32SA connector from Deutsch to connect peripherals to your device. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 19-32. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 38.48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

