GlenairD38999/33M17NSteckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 37 | |
| 23 |
This specially designed receptacle protective cover D38999/33M17N connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 23 mm long with a diameter of 37 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
