Deutsch GroupD38999/40FB99SN-LCSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 11-99 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.16 | |
| 26.7 | |
| 26.7 |
Create a connection with your cylindrical cable housing using this D38999/40FB99SN-L/C connector from Deutsch. It has a receptacle type gender. Its shell size is 11-99. It has a straight body orientation. This socket type connector has 7 socket type contacts. It uses the crimp termination method. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

