Deutsch GroupD38999/40WB99SCSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 11-99 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 34.14 | |
| 26.7 | |
| 26.7 |
By using this D38999/40WB99SC connector from Deutsch you can connect circular peripherals straight to your device. This socket type connector has 7 socket type contacts. Its shell size is 11-99. It has a receptacle type gender. It has a straight body orientation. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

