Deutsch GroupD38999/40WC04SASteckverbinder, rund

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Connect your circular inputs with this D38999/40WC04SA connector from Deutsch. This socket type connector has 4 socket type contacts. It has a receptacle type gender. Its shell size is 13-4. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 29.08 mm tall and 29.08 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.