Deutsch GroupD38999/40WE8SN LCSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| D38999/40WE8SN-L/C | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13 | |
| 1050VDC|750VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.16 | |
| 33.9 | |
| 33.9 |
This D38999/40WE8SN-L/C connector from Deutsch will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 17-8. It has a receptacle type gender. This socket type connector has 8 socket type contacts. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

