Deutsch GroupD38999/40WJ19SBSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 25-19 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 34.14 | |
| 46.58 | |
| 46.58 |
This D38999/40WJ19SB connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-19. This socket type connector has 19 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

