Deutsch GroupD38999/42FE06PNSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| No | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 33.88 | |
| 33.88 |
By using this D38999/42FE06PN connector from Deutsch you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 6 RCP contacts. Its shell size is 17-6. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

