Deutsch GroupD38999/42WC35PNSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 34.14 | |
| 29.08 | |
| 29.08 |
This input/output D38999/42WC35PN connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector has 22 RCP contacts. Its shell size is 13-35. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 29.08 mm tall and 29.08 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

