Deutsch GroupD38999/42WE35PNSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 34.14 | |
| 33.88 | |
| 33.88 |
This input/output D38999/42WE35PN connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 17-35. This RCP connector has 55 RCP contacts. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

