Deutsch GroupD38999/44WB05PASteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.61 | |
| 34.16 | |
| 35.41 | |
| 35.41 |
This D38999/44WB05PA connector from Deutsch will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 11-5. This RCP connector has 5 RCP contacts. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 35.41 mm tall and 35.41 mm deep with a diameter of 38.61 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

