Deutsch GroupD38999/44WB5SNSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 11-5 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.61 | |
| 34.16 | |
| 35.41 | |
| 35.41 |
Use only the best D38999/44WB5SN connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-5. This socket type connector has 5 socket type contacts. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 35.41 mm tall and 35.41 mm deep with a diameter of 38.61 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

