Deutsch GroupD38999/44WC04SBSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 13-4 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 41.71 | |
| 34.16 | |
| 38.61 | |
| 38.61 |
This D38999/44WC04SB connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 13-4. This socket type connector has 4 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This product is 34.16 mm long, 38.61 mm tall and 38.61 mm deep with a diameter of 41.71 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

