Deutsch GroupD38999/44WD05SASteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 15-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 1050VDC|750VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 34.16 | |
| 41.7 | |
| 41.7 |
Connect your circular inputs with this D38999/44WD05SA connector from Deutsch. Its shell size is 15-5. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 5 socket type contacts. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.16 mm long, 41.71 mm tall and 41.71 mm deep with a diameter of 44.91 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

