Deutsch GroupD38999/44WJ04PASteckverbinder, rund
Conn Circular PIN 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 61.2 | |
| 34.16 | |
| 58 | |
| 58 |
Use only the best D38999/44WJ04PA connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 56 RCP contacts. It has a straight body orientation. Its shell size is 25-4. It uses the crimp termination method. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm. This circular connector has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

