Deutsch GroupD38999/44WJ35SNSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 500 | |
| 81.19 | |
| 34.16 | |
| 58 | |
| 58 |
Connect your circular inputs with this D38999/44WJ35SN connector from Deutsch. Its shell size is 25-35. It has a receptacle type gender. This socket type connector has 128 socket type contacts. It has a straight body orientation. It uses the crimp termination method. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm. This circular connector has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

