Deutsch GroupD38999/46FC35PNSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 31 | |
| 38.66 |
Create a connection with your cylindrical cable housing using this D38999/46FC35PN connector from Deutsch. It has a straight body orientation. It has a plug type gender. This PL connector has 22 PL contacts. Its shell size is 13-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 31 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

