Deutsch GroupD38999/46FH53PDSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| No | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 500 | |
| 38.8 | |
| 38.66 |
The D38999/46FH53PD connector from Deutsch is the best way to connect any inputs you need for your application. Its shell size is 23-53. It has a straight body orientation. This PL connector has 53 PL contacts. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 38.8 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

