Deutsch GroupD38999/46WE08PCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 37.4 | |
| 38.66 |
This D38999/46WE08PC connector from Deutsch is extremely useful for connecting circular peripherals to your device. This PL connector has 8 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 17-8. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 38.66 mm long with a diameter of 37.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

