Deutsch GroupD38999/46WF32SA-LCSteckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 40.2 | |
| 38.66 |
Use this D38999/46WF32SA-L/C connector from Deutsch to connect peripherals to your device. This socket type connector has 32 socket type contacts. It has a plug type gender. Its shell size is 19-32. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 32.4 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

