Deutsch GroupD38999/46WG35PNSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 43.3 | |
| 38.66 |
This D38999/46WG35PN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 21-35. It has a straight body orientation. This PL connector has 79 PL contacts. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 43.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

