Deutsch GroupD38999/46WJ04PNSteckverbinder, rund
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 41.9 | |
| 38.66 |
Connect your circular inputs with this D38999/46WJ04PN connector from Deutsch. It has a plug type gender. This PL connector has 56 PL contacts. It has a straight body orientation. Its shell size is 25-4. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

