Deutsch GroupD38999/47WF32PNSteckverbinder, rund

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Connect your circular inputs with this D38999/47WF32PN connector from Deutsch. This PL connector has 32 PL contacts. Its shell size is 19-32. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 38.66 mm long with a diameter of 32.4 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.