Deutsch GroupD38999/47WJ19PBSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| No | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 41.9 | |
| 38.66 |
By using this D38999/47WJ19PB connector from Deutsch you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 25-19. It has a straight body orientation. This PL connector has 19 PL contacts. This product is 38.66 mm long with a diameter of 41.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

