Deutsch GroupD38999/47WJ35SN-LCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
ATO | |
Automotive | No |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
128 | |
SKT | |
Crimp | |
25-35 | |
22-28 | |
Yes | |
Cadmium Over Nickel | |
Olive Drab | |
550VDC|400VAC | |
-65 | |
175 | |
Threaded | |
500 | |
49.7 | |
38.66 |
Look how much better your peripherals will perform when attaching this D38999/47WJ35SN-LC connector from Deutsch. It has a straight body orientation. This socket type connector has 128 socket type contacts. Its shell size is 25-35. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 38.66 mm long with a diameter of 41.9 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.