OmronD3D-121Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| N.C. | |
| Plunger | |
| 1@125VAC | |
| 250 | |
| 1000VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 300000 | |
| 2 | |
| 500mm/s | |
| Panel Mount | |
| Connector | |
| IP00 | |
| Straight | |
| -30 | |
| 60 | |
| 4 | |
| 36.4 | |
| 15 | |
| 30.75 |
This miniature door D3D-121 safety interlock switch from Omron is easy to set up and adds safety measures to your device. This device has a maximum current rating of 1 A @ 125VAC. It has a SPST configuration. This safety interlock has a minimum operating temperature of -30 °C and a maximum of 60 °C. The D3D-121 safety interlock has a connector termination style. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
